NXP Semicon BGA2817,115
| Manufacturer | NXP SemiconAsian Brands |
| MPN | BGA2817,115 |
| LCSC Part # | C2654187 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | 24.4dB 3V~3.6V 3.8dB 0Hz~2.2GHz -40℃~+85℃ General-purpose TSSOP-6 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-6 | |
| Gain | 24.4dB | |
| Voltage - Supply | 3V~3.6V | |
| Noise Figure | 3.8dB | |
| Frequency Range | 0Hz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | General-purpose |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,630
1,630 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.171 | $ 0.86 |
| 30+ | $ 0.1396 | $ 4.19 |
| 250+ | $ 0.1261 | $ 31.53 |
| 1,000+ | $ 0.1093 | $ 109.30 |
| 3,000+ | $ 0.1018 | $ 305.40 |
| 9,000+ | $ 0.0973 | $ 875.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-6 | |
| Gain | 24.4dB | |
| Voltage - Supply | 3V~3.6V | |
| Noise Figure | 3.8dB | |
| Frequency Range | 0Hz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | General-purpose |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

