LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX NOJP156M002RWJ product image
Images for reference only

Kyocera AVX NOJP156M002RWJRoHS

Manufacturer
Kyocera AVXAsian Brands
MPN
NOJP156M002RWJ
LCSC Part #
C2655334
Packaging
CASE-P-2012
Customer #
Key Attributes
6% 1uA 2.5V 4Ω@100kHz 15uF CASE-P-2012 Niobium Oxide Capacitors RoHS
Datasheetpdf iconKyocera AVX NOJP156M002RWJ
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3094$ 0.31
200+$ 0.1198$ 23.96
500+$ 0.1156$ 57.80
1,000+$ 0.1135$ 113.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Niobium Oxide Capacitors
ManufacturerKyocera AVX
PackagingCASE-P-2012
Dissipation Factor6%
Leakage Current(DCL)1uA
Rated Voltage2.5V
Equivalent Series Resistance(ESR)4Ω@100kHz
Capacitance15uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece