Kyocera AVX NOJP225M010RWJ
| Manufacturer | Kyocera AVXAsian Brands |
| MPN | NOJP225M010RWJ |
| LCSC Part # | C2655340 |
| Packaging | CASE-P-2012 |
| Customer # | |
| Key Attributes | 8% 1uA 10V 8.3Ω@100kHz 2.2uF CASE-P-2012 Niobium Oxide Capacitors |
| Datasheet | Kyocera AVX NOJP225M010RWJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-P-2012 | |
| Dissipation Factor | 8% | |
| Leakage Current(DCL) | 1uA | |
| Rated Voltage | 10V | |
| Equivalent Series Resistance(ESR) | 8.3Ω@100kHz | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-P-2012 | |
| Dissipation Factor | 8% |
| Type | Description | |
|---|---|---|
| Leakage Current(DCL) | 1uA | |
| Rated Voltage | 10V | |
| Equivalent Series Resistance(ESR) | 8.3Ω@100kHz | |
| Capacitance | 2.2uF |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3094 | $ 0.31 |
| 200+ | $ 0.1198 | $ 23.96 |
| 500+ | $ 0.1156 | $ 57.80 |
| 1,000+ | $ 0.1135 | $ 113.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-P-2012 | |
| Dissipation Factor | 8% | |
| Leakage Current(DCL) | 1uA | |
| Rated Voltage | 10V | |
| Equivalent Series Resistance(ESR) | 8.3Ω@100kHz | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-P-2012 | |
| Dissipation Factor | 8% |
| Type | Description | |
|---|---|---|
| Leakage Current(DCL) | 1uA | |
| Rated Voltage | 10V | |
| Equivalent Series Resistance(ESR) | 8.3Ω@100kHz | |
| Capacitance | 2.2uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |

