Kyocera AVX NOJE477M002RWJ
| Manufacturer | Kyocera AVXAsian Brands |
| MPN | NOJE477M002RWJ |
| LCSC Part # | C2655341 |
| Packaging | CASE-E-7343 |
| Customer # | |
| Key Attributes | 10% 23.5uA 2.5V 300mΩ@100kHz 470uF CASE-E-7343 Niobium Oxide Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-E-7343 | |
| Dissipation Factor | 10% | |
| Leakage Current(DCL) | 23.5uA | |
| Rated Voltage | 2.5V | |
| Equivalent Series Resistance(ESR) | 300mΩ@100kHz | |
| Capacitance | 470uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1073 | $ 2.11 |
| 200+ | $ 0.8165 | $ 163.30 |
| 400+ | $ 0.788 | $ 315.20 |
| 800+ | $ 0.773 | $ 618.40 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-E-7343 | |
| Dissipation Factor | 10% | |
| Leakage Current(DCL) | 23.5uA | |
| Rated Voltage | 2.5V | |
| Equivalent Series Resistance(ESR) | 300mΩ@100kHz | |
| Capacitance | 470uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |

