RENESAS ISL6545IBZ-T
| Manufacturer | |
| MPN | ISL6545IBZ-T |
| LCSC Part # | C2657973 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Step-down type 300kHz 100% 4.5V~14.4V Yes Step-down SOIC-8 DC DC Switching Controllers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Function | Step-down type | |
| Switching Frequency | 300kHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Duty Cycle (Max) | 100% | |
| Input Voltage | 4.5V~14.4V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Function | Step-down type | |
| Switching Frequency | 300kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Duty Cycle (Max) | 100% | |
| Input Voltage | 4.5V~14.4V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1001 | $ 1.10 |
| 10+ | $ 0.8745 | $ 8.75 |
| 30+ | $ 0.7777 | $ 23.33 |
| 100+ | $ 0.6571 | $ 65.71 |
| 500+ | $ 0.6034 | $ 301.70 |
| 1,000+ | $ 0.5711 | $ 571.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Function | Step-down type | |
| Switching Frequency | 300kHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Duty Cycle (Max) | 100% | |
| Input Voltage | 4.5V~14.4V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Function | Step-down type | |
| Switching Frequency | 300kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Duty Cycle (Max) | 100% | |
| Input Voltage | 4.5V~14.4V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



