Murata Electronics BLM02BX241SN1D
| Manufacturer | |
| MPN | BLM02BX241SN1D |
| LCSC Part # | C2661706 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 1.1Ω 240mA 240Ω@100MHz 01005 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Murata Electronics | |
| Packaging | 01005 | |
| DC Resistance | 1.1Ω | |
| Current Rating | 240mA | |
| Impedance @ Frequency | 240Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0187 | $ 0.37 |
| 200+ | $ 0.011 | $ 2.20 |
| 600+ | $ 0.0108 | $ 6.48 |
| 2,000+ | $ 0.0107 | $ 21.40 |
| 10,000+ | $ 0.01 | $ 100.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Murata Electronics | |
| Packaging | 01005 | |
| DC Resistance | 1.1Ω | |
| Current Rating | 240mA | |
| Impedance @ Frequency | 240Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



