IXYS IXDN604SIATR
| Manufacturer | |
| MPN | IXDN604SIATR |
| LCSC Part # | C2676944 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Side 4.5V~35V 4A -40℃~+125℃@(Ta) 4A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | IXYS | |
| Packaging | SOIC-8 | |
| Driven Configuration | Low Side | |
| Supply Voltage | 4.5V~35V | |
| Load Type | IGBT;MOSFET | |
| Peak Output Current(source) | 4A | |
| Rise Time | 9ns | |
| Fall Time | 8ns | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Peak Output Current(sink) | 4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,709
2,709 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4349 | $ 1.43 |
| 10+ | $ 1.2143 | $ 12.14 |
| 30+ | $ 1.0942 | $ 32.83 |
| 100+ | $ 0.9576 | $ 95.76 |
| 500+ | $ 0.839 | $ 419.50 |
| 1,000+ | $ 0.812 | $ 812.00 |
| 2,000+ | $ 0.8015 | $ 1603.00 |
| 4,000+ | $ 0.794 | $ 3176.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | IXYS | |
| Packaging | SOIC-8 | |
| Driven Configuration | Low Side | |
| Supply Voltage | 4.5V~35V | |
| Load Type | IGBT;MOSFET | |
| Peak Output Current(source) | 4A | |
| Rise Time | 9ns | |
| Fall Time | 8ns | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Peak Output Current(sink) | 4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



