Texas Instruments UCC27282DRCR
| Manufacturer | |
| MPN | UCC27282DRCR |
| LCSC Part # | C2677035 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Half Bridge 5.5V~16V MOSFET 2.5A -40℃~+125℃ 3.5A DFN-10-EP(3x3) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-10-EP(3x3) | |
| Driven Configuration | Half Bridge | |
| Supply Voltage | 5.5V~16V | |
| Load Type | MOSFET | |
| Peak Output Current(source) | 2.5A | |
| Rise Time | 12ns | |
| Fall Time | 10ns | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(sink) | 3.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 68
68 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9956 | $ 2.00 |
| 15+ | $ 1.5668 | $ 23.50 |
| 35+ | $ 1.383 | $ 48.41 |
| 250+ | $ 1.1537 | $ 288.43 |
| 750+ | $ 1.0516 | $ 788.70 |
| 3,000+ | $ 1.021 | $ 3063.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-10-EP(3x3) | |
| Driven Configuration | Half Bridge | |
| Supply Voltage | 5.5V~16V | |
| Load Type | MOSFET | |
| Peak Output Current(source) | 2.5A | |
| Rise Time | 12ns | |
| Fall Time | 10ns | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(sink) | 3.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



