LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP Semicon NTSX2102GU8H product image
Images for reference only

NXP Semicon NTSX2102GU8HRoHS

Manufacturer
NXP SemiconAsian Brands
MPN
NTSX2102GU8H
LCSC Part #
C2677380
Packaging
QFN-8(1.2x1.4)
Customer #
Key Attributes
Open Drain,Tri-State 1.65V -40℃~+85℃ Bidirectional Automatic direction detection 1.65V 50Mbps QFN-8(1.2x1.4) Translators, Level Shifters RoHS
Datasheetpdf iconNXP Semicon NTSX2102GU8H
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2153$ 2.22
200+$ 0.8586$ 171.72
500+$ 0.8285$ 414.25
1,000+$ 0.8135$ 813.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNXP Semicon
PackagingQFN-8(1.2x1.4)
output typeOpen Drain,Tri-State
Supply Voltage (VCCB)1.65V
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Channel TypeBidirectional
FeaturesAutomatic direction detection
Supply Voltage (VCCA)1.65V
Data Rate50Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece