LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Texas Instruments LSF0204QPWRQ1 product image
Images for reference only

Texas Instruments LSF0204QPWRQ1RoHS

Manufacturer
MPN
LSF0204QPWRQ1
LCSC Part #
C2677502
Packaging
TSSOP-14
Customer #
Key Attributes
Open Drain,Push-pull 1.8V~5.5V -40℃~+125℃ Bidirectional Automatic direction detection 800mV~4.5V TSSOP-14 Translators, Level Shifters RoHS
Datasheetpdf iconTexas Instruments LSF0204QPWRQ1
In-Stock: 1,945
1,945 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.6488$ 0.65
10+$ 0.5186$ 5.19
30+$ 0.4535$ 13.61
100+$ 0.4046$ 40.46
500+$ 0.3656$ 182.80
1,000+$ 0.346$ 346.00
Standard Packaging2000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTexas Instruments
PackagingTSSOP-14
output typeOpen Drain,Push-pull
Supply Voltage (VCCB)1.8V~5.5V
Output Signal-
Input Signal-
Operating Temperature-40℃~+125℃
Channel TypeBidirectional
FeaturesAutomatic direction detection
Supply Voltage (VCCA)800mV~4.5V
Data Rate-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece