Texas Instruments SN74LVC1G79DCKR
| Manufacturer | |
| MPN | SN74LVC1G79DCKR |
| LCSC Part # | C2677837 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Standard 74LVC D-Type 160MHz 10uA Non-Inverted Positive Edge SC-70-5 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-5 | |
| Source Current | 32mA | |
| Function | Standard | |
| Series | 74LVC | |
| Supply Voltage | 1.65V~5.5V | |
| Type | D-Type | |
| Sink Current | 32mA | |
| Clock Frequency | 160MHz | |
| Input Capacitance | 4pF | |
| Quiescent Current (Iq) | 10uA | |
| Maximum Propagation Delay | 4.5ns@5V,50pF | |
| Output Type | Non-Inverted | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0952 | $ 0.48 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0674 | $ 10.11 |
| 500+ | $ 0.0597 | $ 29.85 |
| 3,000+ | $ 0.0569 | $ 170.70 |
| 6,000+ | $ 0.0551 | $ 330.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-5 | |
| Source Current | 32mA | |
| Function | Standard | |
| Series | 74LVC | |
| Supply Voltage | 1.65V~5.5V | |
| Type | D-Type | |
| Sink Current | 32mA | |
| Clock Frequency | 160MHz | |
| Input Capacitance | 4pF | |
| Quiescent Current (Iq) | 10uA | |
| Maximum Propagation Delay | 4.5ns@5V,50pF | |
| Output Type | Non-Inverted | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



