XKB Connection A71-05H4-111N1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | A71-05H4-111N1 |
| LCSC Part # | C2682170 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 19 Female Surface Mount 260℃ 500mA HDMI -25℃~+85℃ SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Number of Pins | 19 | |
| Gender | Female | |
| Mounting Style | Surface Mount | |
| Welding Temperature (Max) | 260℃ | |
| Current Rating (Max) | 500mA | |
| Connector Type | HDMI | |
| Operating Temperature Range | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,114
1,114 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.396 | $ 0.40 |
| 6+ | $ 0.3202 | $ 1.92 |
| 50+ | $ 0.2868 | $ 14.34 |
| 200+ | $ 0.2458 | $ 49.16 |
| 1,000+ | $ 0.2125 | $ 212.50 |
| 2,000+ | $ 0.2003 | $ 400.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Number of Pins | 19 | |
| Gender | Female | |
| Mounting Style | Surface Mount | |
| Welding Temperature (Max) | 260℃ | |
| Current Rating (Max) | 500mA | |
| Connector Type | HDMI | |
| Operating Temperature Range | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



