DIBO DB910-9.52-4P-GN-S
| Manufacturer | DIBOAsian Brands |
| MPN | DB910-9.52-4P-GN-S |
| LCSC Part # | C2682298 |
| Packaging | Through Hole,P=9.52mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 30A 300V 10~26 Straight Needle Green 9.52mm 1.5~4 Through Hole,P=9.52mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DIBO | |
| Packaging | Through Hole,P=9.52mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 30A | |
| Voltage Rating (Max) | 300V | |
| Wire Gauge - AWG | 10~26 | |
| Mounting Style | Straight Needle | |
| Color | Green | |
| Pitch | 9.52mm | |
| Wire Gauge - mm2 | 1.5~4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 141
141 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4932 | $ 0.49 |
| 10+ | $ 0.4097 | $ 4.10 |
| 30+ | $ 0.3687 | $ 11.06 |
| 100+ | $ 0.3172 | $ 31.72 |
| 500+ | $ 0.2929 | $ 146.45 |
| 1,000+ | $ 0.2807 | $ 280.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DIBO | |
| Packaging | Through Hole,P=9.52mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 30A | |
| Voltage Rating (Max) | 300V | |
| Wire Gauge - AWG | 10~26 | |
| Mounting Style | Straight Needle | |
| Color | Green | |
| Pitch | 9.52mm | |
| Wire Gauge - mm2 | 1.5~4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



