Mini-Circuits PAT-3+
| Manufacturer | |
| MPN | PAT-3+ |
| LCSC Part # | C2683592 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 50Ω 3dB 1W 0Hz~7GHz SMD-4P Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P | |
| Operating Temperature | -55℃~+100℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 3dB | |
| Power (Watts) | 1W | |
| Frequency Range | 0Hz~7GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0556 | $ 6.06 |
| 10+ | $ 5.9132 | $ 59.13 |
| 30+ | $ 5.8187 | $ 174.56 |
| 100+ | $ 5.7243 | $ 572.43 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P | |
| Operating Temperature | -55℃~+100℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 3dB | |
| Power (Watts) | 1W | |
| Frequency Range | 0Hz~7GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



