XKB Connection X5511FV-08-C70D30-1000
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X5511FV-08-C70D30-1000 |
| LCSC Part # | C2684746 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 260℃ 2.54mm 3A 7mm Straight Gold Brass -40℃~+105℃ 1x8P Top Single Row Round Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Insulation Height | 7mm | |
| Mounting Type | Straight | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Structure | 1x8P | |
| Holes Direction | Top | |
| Number of Rows | Single Row | |
| Circular Hole / Square Hole | Round Hole | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4203 | $ 0.42 |
| 6+ | $ 0.3445 | $ 2.07 |
| 50+ | $ 0.3111 | $ 15.56 |
| 250+ | $ 0.2489 | $ 62.23 |
| 500+ | $ 0.2307 | $ 115.35 |
| 1,500+ | $ 0.22 | $ 330.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Insulation Height | 7mm | |
| Mounting Type | Straight | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Structure | 1x8P | |
| Holes Direction | Top | |
| Number of Rows | Single Row | |
| Circular Hole / Square Hole | Round Hole | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



