Brightking SMD1206B200TF
| Manufacturer | BrightkingAsian Brands |
| MPN | SMD1206B200TF |
| LCSC Part # | C269122 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 6V 2A 100A 3.5A 1.5s SMD PTC Resettable Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | SMD | |
| Operating Voltage (Max) | 6V | |
| Hold Current | 2A | |
| Current Rating (Max) | 100A | |
| Trip Current | 3.5A | |
| Maximum Time to Trip | 1.5s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,520
4,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0329 | $ 0.66 |
| 200+ | $ 0.0262 | $ 5.24 |
| 600+ | $ 0.0225 | $ 13.50 |
| 2,000+ | $ 0.0203 | $ 40.60 |
| 10,000+ | $ 0.0183 | $ 183.00 |
| 20,000+ | $ 0.0173 | $ 346.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | SMD | |
| Operating Voltage (Max) | 6V | |
| Hold Current | 2A | |
| Current Rating (Max) | 100A | |
| Trip Current | 3.5A | |
| Maximum Time to Trip | 1.5s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



