HI-LINK HLK-40M24
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-40M24 |
| LCSC Part # | C2761171 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 1.6A 90VAC~265VAC 3kV@AC 120V~350V Isolated Regulated 40W Step Down AC-DC 91% AC DC Converters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | - | |
| Output Voltage | 24V | |
| Output Current (Max) | 1.6A | |
| Input Voltage(AC) | 90VAC~265VAC | |
| Insulated Voltage | 3kV@AC | |
| Input Voltage(DC) | 120V~350V | |
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 40W | |
| Function | Step Down | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 91% | |
| Feature | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.4583 | $ 11.46 |
| 10+ | $ 10.2187 | $ 102.19 |
| 25+ | $ 7.5271 | $ 188.18 |
| 100+ | $ 6.8944 | $ 689.44 |
| 125+ | $ 6.8125 | $ 851.56 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | - | |
| Output Voltage | 24V | |
| Output Current (Max) | 1.6A | |
| Input Voltage(AC) | 90VAC~265VAC | |
| Insulated Voltage | 3kV@AC | |
| Input Voltage(DC) | 120V~350V | |
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 40W | |
| Function | Step Down | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 91% | |
| Feature | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |


