Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | WAGO | |
| Packaging | - | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Pitch | - | |
| Current Rating (Max) | - | |
| Operating Temperature Range | - | |
| Voltage Rating (Max) | - | |
| Mounting Style | Free-hanging | |
| Color | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1097 | $ 0.11 |
| 10+ | $ 0.1073 | $ 1.07 |
| 30+ | $ 0.1056 | $ 3.17 |
| 100+ | $ 0.104 | $ 10.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | WAGO | |
| Packaging | - | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Pitch | - | |
| Current Rating (Max) | - | |
| Operating Temperature Range | - | |
| Voltage Rating (Max) | - | |
| Mounting Style | Free-hanging | |
| Color | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



