LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WAGO 2273-203 product image
  • 2273-203 thumbnail 1
  • 2273-203 thumbnail 2
  • 2273-203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WAGO 2273-203RoHS

Manufacturer
WAGOAsian Brands
MPN
2273-203
LCSC Part #
C2765067
Packaging
-
Customer #
Key Attributes
Free-hanging Wire Splice Connectors RoHS
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0861$ 0.09
10+$ 0.0842$ 0.84
30+$ 0.0829$ 2.49
100+$ 0.0816$ 8.16
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Wire Splice Connectors
ManufacturerWAGO
Packaging-
Wire Gauge - mm2-
Wire Gauge - AWG-
Pitch-
Current Rating (Max)-
Operating Temperature Range-
Voltage Rating (Max)-
Mounting StyleFree-hanging
Color-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.