BHFUSE BSMD1206-110-24V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1206-110-24V |
| LCSC Part # | C2798026 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+85℃ 24V 1.1A 40A 600mW 2.2A 40mΩ 300ms 250mΩ SMD PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage (Max) | 24V | |
| Hold Current | 1.1A | |
| Current Rating (Max) | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 2.2A | |
| Resistance - Initial (Ri) (Min) | 40mΩ | |
| Maximum Time to Trip | 300ms | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,725
2,725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0683 | $ 0.34 |
| 50+ | $ 0.0549 | $ 2.75 |
| 150+ | $ 0.0483 | $ 7.25 |
| 500+ | $ 0.0433 | $ 21.65 |
| 3,500+ | $ 0.0382 | $ 133.70 |
| 7,000+ | $ 0.0362 | $ 253.40 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage (Max) | 24V | |
| Hold Current | 1.1A | |
| Current Rating (Max) | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 2.2A | |
| Resistance - Initial (Ri) (Min) | 40mΩ | |
| Maximum Time to Trip | 300ms | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



