LR LR8341A-T50
| Manufacturer | LRAsian Brands |
| MPN | LR8341A-T50 |
| LCSC Part # | C2829466 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 55dB@(1kHz) 100mA 2uA 5V Positive -40℃~+85℃ SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-3L | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(1kHz) | |
| Output Current | 100mA | |
| Quiescent Current (Ground Current) | 2uA | |
| Dropout Voltage | - | |
| Output Voltage | 5V | |
| Output Polarity | Positive | |
| Noise | - | |
| Operating Temperature | -40℃~+85℃ | |
| Feature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0404 | $ 0.40 |
| 100+ | $ 0.0325 | $ 3.25 |
| 300+ | $ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0234 | $ 70.20 |
| 6,000+ | $ 0.021 | $ 126.00 |
| 9,000+ | $ 0.0199 | $ 179.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-3L | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(1kHz) | |
| Output Current | 100mA | |
| Quiescent Current (Ground Current) | 2uA | |
| Dropout Voltage | - | |
| Output Voltage | 5V | |
| Output Polarity | Positive | |
| Noise | - | |
| Operating Temperature | -40℃~+85℃ | |
| Feature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



