LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIBO DB1ERC-5.08-2P-GN product image
  • DB1ERC-5.08-2P-GN thumbnail 1
  • DB1ERC-5.08-2P-GN thumbnail 2
  • DB1ERC-5.08-2P-GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIBO DB1ERC-5.08-2P-GNRoHS

Manufacturer
DIBOAsian Brands
MPN
DB1ERC-5.08-2P-GN
LCSC Part #
C2835159
Packaging
Through Hole,Right Angle,P=5.08mm
Customer #
Key Attributes
-40℃~+105℃ 8A 300V Green Bend 5.08mm Board Edge/Receptacle-Close Through Hole,Right Angle,P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconDIBO DB1ERC-5.08-2P-GN
Custom CablesMOQ 1pc
In-Stock: 1,040
1,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0733$ 0.37
50+$ 0.06$ 3.00
150+$ 0.0533$ 8.00
1,000+$ 0.044$ 44.00
2,000+$ 0.04$ 80.00
5,000+$ 0.038$ 190.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDIBO
PackagingThrough Hole,Right Angle,P=5.08mm
Operating Temperature Range-40℃~+105℃
Current Rating (Max)8A
Voltage Rating (Max)300V
ColorGreen
Mounting StyleBend
Pitch5.08mm
Connector TypeBoard Edge/Receptacle-Close

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.