ROCPU Switches TPSW-200M
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TPSW-200M |
| LCSC Part # | C2857668 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 120℃ 100,000 Times 12V 20mA Vibration Switch Through Hole Vibration Sensors |
| Datasheet | ROCPU Switches TPSW-200M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Temperature Resistance | 120℃ | |
| Operating Life | 100,000 Times | |
| Rated Voltage | 12V | |
| Rated Current | 20mA | |
| Sensor Type | Vibration Switch |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Temperature Resistance | 120℃ |
| Type | Description | |
|---|---|---|
| Operating Life | 100,000 Times | |
| Rated Voltage | 12V | |
| Rated Current | 20mA | |
| Sensor Type | Vibration Switch |
Report an ErrorShow similar products (0) >
In-Stock: 3,860
3,860 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1171 | $ 0.59 |
| 50+ | $ 0.0953 | $ 4.77 |
| 150+ | $ 0.0844 | $ 12.66 |
| 1,000+ | $ 0.0762 | $ 76.20 |
| 2,000+ | $ 0.0696 | $ 139.20 |
| 5,000+ | $ 0.0664 | $ 332.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Temperature Resistance | 120℃ | |
| Operating Life | 100,000 Times | |
| Rated Voltage | 12V | |
| Rated Current | 20mA | |
| Sensor Type | Vibration Switch |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Temperature Resistance | 120℃ |
| Type | Description | |
|---|---|---|
| Operating Life | 100,000 Times | |
| Rated Voltage | 12V | |
| Rated Current | 20mA | |
| Sensor Type | Vibration Switch |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



