XKB Connection DC-018-2.5A-2.5
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | DC-018-2.5A-2.5 |
| LCSC Part # | C2880553 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC Power Receptacle 260℃ Brass -20℃~+70℃ Through Hole Power Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | DC Power Receptacle | |
| Welding Temperature (Max) | 260℃ | |
| Contact Material | Brass | |
| Operating Temperature Range | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1698 | $ 0.85 |
| 30+ | $ 0.1348 | $ 4.04 |
| 500+ | $ 0.1198 | $ 59.90 |
| 1,000+ | $ 0.101 | $ 101.00 |
| 2,500+ | $ 0.0927 | $ 231.75 |
| 8,000+ | $ 0.0877 | $ 701.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | DC Power Receptacle | |
| Welding Temperature (Max) | 260℃ | |
| Contact Material | Brass | |
| Operating Temperature Range | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



