XKB Connection X1311FR-36-C43D24
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1311FR-36-C43D24 |
| LCSC Part # | C2881702 |
| Packaging | Through Hole,Right Angle,P=1.27mm |
| Customer # | |
| Key Attributes | 250V 260℃ 1.27mm 1A Shrouded 4.3mm Gold Brass -40℃~+105℃ 1x36P side 36 Single Row Square Holes Through Hole,Right Angle,P=1.27mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating (Max) | 250V | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 1.27mm | |
| Current Rating (Max) | 1A | |
| Mounting Type | Shrouded | |
| Insulation Height | 4.3mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Structure | 1x36P | |
| Holes Direction | side | |
| Number of Holes | 36 | |
| Number of Rows | Single Row | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Holes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9452 | $ 1.95 |
| 200+ | $ 0.7535 | $ 150.70 |
| 500+ | $ 0.7265 | $ 363.25 |
| 1,000+ | $ 0.7145 | $ 714.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating (Max) | 250V | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 1.27mm | |
| Current Rating (Max) | 1A | |
| Mounting Type | Shrouded | |
| Insulation Height | 4.3mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Structure | 1x36P | |
| Holes Direction | side | |
| Number of Holes | 36 | |
| Number of Rows | Single Row | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Holes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

