CST CS-SIM146D-06WZ
| Manufacturer | CSTAsian Brands |
| MPN | CS-SIM146D-06WZ |
| LCSC Part # | C2886694 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+85℃ Pluggable 2.8mm Card Slot MiniSIM SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | CST | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Contact Material | - | |
| Card Connection Mode | Pluggable | |
| Contact Plating | - | |
| Body Height (Max) | 2.8mm | |
| Connector Type | Card Slot | |
| Card Type | MiniSIM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1763 | $ 0.88 |
| 30+ | $ 0.1444 | $ 4.33 |
| 250+ | $ 0.1308 | $ 32.70 |
| 700+ | $ 0.1043 | $ 73.01 |
| 2,800+ | $ 0.0967 | $ 270.76 |
| 7,700+ | $ 0.0921 | $ 709.17 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | CST | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Contact Material | - | |
| Card Connection Mode | Pluggable | |
| Contact Plating | - | |
| Body Height (Max) | 2.8mm | |
| Connector Type | Card Slot | |
| Card Type | MiniSIM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



