Nanjing Shiheng Elec CMFB 503F3950
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | CMFB 503F3950 |
| LCSC Part # | C2889058 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 50kΩ 190uA 100mW 3987K ±1% 3950K 0805 NTC Thermistors |
| Datasheet | Nanjing Shiheng Elec CMFB 503F3950 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 50kΩ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 190uA | |
| Power | 100mW | |
| B Constant (25℃/85℃) | 3987K | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 3950K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 50kΩ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 190uA |
| Type | Description | |
|---|---|---|
| Power | 100mW | |
| B Constant (25℃/85℃) | 3987K | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 3950K |
Report an ErrorShow similar products (0) >
In-Stock: 2,040
2,040 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0349 | $ 0.70 |
| 200+ | $ 0.0288 | $ 5.76 |
| 600+ | $ 0.0258 | $ 15.48 |
| 4,000+ | $ 0.0235 | $ 94.00 |
| 8,000+ | $ 0.0217 | $ 173.60 |
| 20,000+ | $ 0.0208 | $ 416.00 |
| 40,000+ | $ 0.0206 | $ 824.00 |
| 80,000+ | $ 0.0204 | $ 1632.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 50kΩ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 190uA | |
| Power | 100mW | |
| B Constant (25℃/85℃) | 3987K | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 3950K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 50kΩ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 190uA |
| Type | Description | |
|---|---|---|
| Power | 100mW | |
| B Constant (25℃/85℃) | 3987K | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 3950K |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



