XFCN MF254V-11-04-0743
| Manufacturer | XFCNAsian Brands |
| MPN | MF254V-11-04-0743 |
| LCSC Part # | C2889986 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 3mm Straight 1x4P -40℃~+105℃ Top 2.54mm Single Row 3A Round Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Insulation Height | 3mm | |
| Mounting Type | Straight | |
| Holes Structure | 1x4P | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | Single Row | |
| Current Rating (Max) | 3A | |
| Circular Hole / Square Hole | Round Hole | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 370
370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0955 | $ 0.48 |
| 50+ | $ 0.0772 | $ 3.86 |
| 150+ | $ 0.0681 | $ 10.22 |
| 500+ | $ 0.0556 | $ 27.80 |
| 2,500+ | $ 0.0502 | $ 125.50 |
| 5,000+ | $ 0.0474 | $ 237.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Insulation Height | 3mm | |
| Mounting Type | Straight | |
| Holes Structure | 1x4P | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | Single Row | |
| Current Rating (Max) | 3A | |
| Circular Hole / Square Hole | Round Hole | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



