Amphenol ICC 10035388-102LF
| Manufacturer | Amphenol ICCAsian Brands |
| MPN | 10035388-102LF |
| LCSC Part # | C2890588 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Shrouded 50 Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol ICC | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | - | |
| Pitch | 2.54mm | |
| Mounting Style | Shrouded | |
| Height Above Board | 8.5mm | |
| Operating Temperature Range | - | |
| Number of Pins | 50 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 904
904 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2023 | $ 3.20 |
| 10+ | $ 2.4917 | $ 24.92 |
| 21+ | $ 2.1364 | $ 44.86 |
| 105+ | $ 1.784 | $ 187.32 |
| 420+ | $ 1.1511 | $ 483.46 |
| 1,050+ | $ 0.8649 | $ 908.15 |
Standard Packaging21/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol ICC | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | - | |
| Pitch | 2.54mm | |
| Mounting Style | Shrouded | |
| Height Above Board | 8.5mm | |
| Operating Temperature Range | - | |
| Number of Pins | 50 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



