Ymin NPXC0421A680MF
| Manufacturer | YminAsian Brands |
| MPN | NPXC0421A680MF |
| LCSC Part # | C2891101 |
| Packaging | Through Hole,6.3x4.2mm |
| Customer # | |
| Key Attributes | 68uF -55℃~+105℃ 4.2mm 10V 6.3mm ±20% Through Hole,6.3x4.2mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,6.3x4.2mm | |
| Type | - | |
| Lifetime @ Temp | - | |
| Capacitance | 68uF | |
| Operating Temperature | -55℃~+105℃ | |
| L789 | 4.2mm | |
| Rated Voltage | 10V | |
| φD | 6.3mm | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2132 | $ 0.21 |
| 6+ | $ 0.175 | $ 1.05 |
| 50+ | $ 0.1586 | $ 7.93 |
| 200+ | $ 0.1381 | $ 27.62 |
| 1,000+ | $ 0.1236 | $ 123.60 |
| 2,000+ | $ 0.1181 | $ 236.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,6.3x4.2mm | |
| Type | - | |
| Lifetime @ Temp | - | |
| Capacitance | 68uF | |
| Operating Temperature | -55℃~+105℃ | |
| L789 | 4.2mm | |
| Rated Voltage | 10V | |
| φD | 6.3mm | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



