Advanced Analog Technology FP7209XR-G13
| Manufacturer | Advanced Analog TechnologyAsian Brands |
| MPN | FP7209XR-G13 |
| LCSC Part # | C2897213 |
| Packaging | SOP-8-EP |
| Customer # | |
| Key Attributes | 150kHz 90% boost converterType 5V~24V SOP-8-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Advanced Analog Technology | |
| Packaging | SOP-8-EP | |
| Switch Frequency | 150kHz | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Duty Cycle (Max) | 90% | |
| Function | boost converterType | |
| Input Voltage | 5V~24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,694
4,694 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4932 | $ 0.49 |
| 10+ | $ 0.4067 | $ 4.07 |
| 30+ | $ 0.3627 | $ 10.88 |
| 100+ | $ 0.3187 | $ 31.87 |
| 500+ | $ 0.2929 | $ 146.45 |
| 1,000+ | $ 0.2792 | $ 279.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Advanced Analog Technology | |
| Packaging | SOP-8-EP | |
| Switch Frequency | 150kHz | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Duty Cycle (Max) | 90% | |
| Function | boost converterType | |
| Input Voltage | 5V~24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



