LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-1-04-Z-8.5 product image
  • PM254-1-04-Z-8.5 thumbnail 1
  • PM254-1-04-Z-8.5 thumbnail 2
  • PM254-1-04-Z-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM254-1-04-Z-8.5RoHS

Manufacturer
HCTLAsian Brands
MPN
PM254-1-04-Z-8.5
LCSC Part #
C2897367
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Straight 8.5mm 1x4P -40℃~+105℃ Top 2.54mm Single Row 3A Square Holes Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconHCTL PM254-1-04-Z-8.5
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0677$ 0.34
50+$ 0.0544$ 2.72
150+$ 0.0477$ 7.16
500+$ 0.0399$ 19.95
2,500+$ 0.0359$ 89.75
5,000+$ 0.0339$ 169.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Mounting TypeStraight
Insulation Height8.5mm
Holes Structure1x4P
Operating Temperature Range-40℃~+105℃
Holes DirectionTop
Pitch2.54mm
Number of RowsSingle Row
Current Rating (Max)3A
Row Spacing-
Circular Hole / Square HoleSquare Holes

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.