HCTL PM254-2-02-Z-8.5
| Manufacturer | HCTLAsian Brands |
| MPN | PM254-2-02-Z-8.5 |
| LCSC Part # | C2897403 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Straight 8.5mm 2x2P -40℃~+105℃ Top 2.54mm 双排 3A 2.54mm Square Holes Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Mounting Type | Straight | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x2P | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 双排 | |
| Current Rating (Max) | 3A | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Holes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 576 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 420
420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.0731 | $ 0.44 |
| 60+ | $ 0.0587 | $ 3.52 |
| 180+ | $ 0.0515 | $ 9.27 |
| 576+ | $ 0.043 | $ 24.77 |
| 2,880+ | $ 0.0387 | $ 111.46 |
| 5,760+ | $ 0.0365 | $ 210.24 |
Standard Packaging576/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Mounting Type | Straight | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x2P | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 双排 | |
| Current Rating (Max) | 3A | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Holes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 576 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



