HDGC 0.5K-QX-18PWB
| Manufacturer | HDGCAsian Brands |
| MPN | 0.5K-QX-18PWB |
| LCSC Part # | C2919482 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | Clamshell 18 Bottom Contact Surface Mount 0.5mm -55℃~+85℃ SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Clamshell | |
| Number of Contacts | 18 | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount | |
| FFC, FCB Thickness | 0.3mm | |
| Height Above Board | 1mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2389 | $ 1.19 |
| 30+ | $ 0.1943 | $ 5.83 |
| 250+ | $ 0.1752 | $ 43.80 |
| 1,000+ | $ 0.1351 | $ 135.10 |
| 5,000+ | $ 0.1245 | $ 622.50 |
| 10,000+ | $ 0.1181 | $ 1181.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Clamshell | |
| Number of Contacts | 18 | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount | |
| FFC, FCB Thickness | 0.3mm | |
| Height Above Board | 1mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



