LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKRG-3.5-2*5P product image
  • KF2EDGKRG-3.5-2*5P thumbnail 1
  • KF2EDGKRG-3.5-2*5P thumbnail 2
  • KF2EDGKRG-3.5-2*5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKRG-3.5-2*5PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKRG-3.5-2*5P
LCSC Part #
C2923182
Packaging
Through Hole,Right Angle,P=3.5mm
Customer #
Key Attributes
Copper Tin 3.5mm 1.5 7A -40℃~+105℃ 160V Green 16~28 Bend 260℃@3~5S Board Edge/Receptacle-Close Through Hole,Right Angle,P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconCixi Kefa Elec KF2EDGKRG-3.5-2*5P
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7862$ 0.79
10+$ 0.6284$ 6.28
30+$ 0.5495$ 16.49
100+$ 0.4903$ 49.03
700+$ 0.443$ 310.10
1,400+$ 0.4193$ 587.02
Standard Packaging700/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingThrough Hole,Right Angle,P=3.5mm
Contact MaterialCopper
Contact PlatingTin
Pitch3.5mm
Wire Gauge - mm21.5
Current Rating (Max)7A
Operating Temperature Range-40℃~+105℃
Voltage Rating (Max)160V
ColorGreen
Wire Gauge - AWG16~28
Mounting StyleBend
Welding Temperature (Max)260℃@3~5S
Connector TypeBoard Edge/Receptacle-Close

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.