LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKRG-3.5-2*10P product image
  • KF2EDGKRG-3.5-2*10P thumbnail 1
  • KF2EDGKRG-3.5-2*10P thumbnail 2
  • KF2EDGKRG-3.5-2*10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKRG-3.5-2*10PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKRG-3.5-2*10P
LCSC Part #
C2923187
Packaging
Through Hole,Right Angle,P=3.5mm
Customer #
Key Attributes
Copper Tin 3.5mm 1.5 10 7A -40℃~+105℃ 160V Green 16~28 Bend 260℃@3~5S Board Edge/Receptacle-Close Through Hole,Right Angle,P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconCixi Kefa Elec KF2EDGKRG-3.5-2*10P
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4642$ 1.46
10+$ 1.2548$ 12.55
30+$ 1.1258$ 33.77
100+$ 0.9923$ 99.23
380+$ 0.9316$ 354.01
1,140+$ 0.9058$ 1032.61
Standard Packaging380/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingThrough Hole,Right Angle,P=3.5mm
Contact MaterialCopper
Contact PlatingTin
Pitch3.5mm
Wire Gauge - mm21.5
Number of PINs Per Row10
Current Rating (Max)7A
Operating Temperature Range-40℃~+105℃
Voltage Rating (Max)160V
ColorGreen
Wire Gauge - AWG16~28
Mounting StyleBend
Welding Temperature (Max)260℃@3~5S
Connector TypeBoard Edge/Receptacle-Close

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging380
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.