Cixi Kefa Elec KF2EDGKRM-3.81-2*10P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF2EDGKRM-3.81-2*10P |
| LCSC Part # | C2923214 |
| Packaging | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | Copper Tin 3.81mm 1.5 10 7A -40℃~+105℃ 160V Green 16~28 Bend 260℃@3~5S Board Edge/Receptacle-Close Screw fixed Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Pitch | 3.81mm | |
| Wire Gauge - mm2 | 1.5 | |
| Number of PINs Per Row | 10 | |
| Current Rating (Max) | 7A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Voltage Rating (Max) | 160V | |
| Color | Green | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Style | Bend | |
| Welding Temperature (Max) | 260℃@3~5S | |
| Connector Type | Board Edge/Receptacle-Close | |
| fixed form | Screw fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 295 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 61
61 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8101 | $ 1.81 |
| 10+ | $ 1.5734 | $ 15.73 |
| 30+ | $ 1.4247 | $ 42.74 |
| 295+ | $ 1.273 | $ 375.54 |
| 590+ | $ 1.2047 | $ 710.77 |
| 885+ | $ 1.1744 | $ 1039.34 |
Standard Packaging295/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Pitch | 3.81mm | |
| Wire Gauge - mm2 | 1.5 | |
| Number of PINs Per Row | 10 | |
| Current Rating (Max) | 7A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Voltage Rating (Max) | 160V | |
| Color | Green | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Style | Bend | |
| Welding Temperature (Max) | 260℃@3~5S | |
| Connector Type | Board Edge/Receptacle-Close | |
| fixed form | Screw fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 295 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



