KNSCHA KNE51000UF25V149EC0026
| Manufacturer | KNSCHAAsian Brands |
| MPN | KNE51000UF25V149EC0026 |
| LCSC Part # | C2927901 |
| Packaging | Through Hole,10x13mm |
| Customer # | |
| Key Attributes | 1000uF -55℃~+105℃ 25V 13mm 10mm ±20% Through Hole,10x13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,10x13mm | |
| Type | - | |
| Capacitance | 1000uF | |
| Lifetime @ Temp | - | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 25V | |
| L789 | 13mm | |
| φD | 10mm | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,494
5,494 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4006 | $ 0.40 |
| 6+ | $ 0.3263 | $ 1.96 |
| 50+ | $ 0.2944 | $ 14.72 |
| 200+ | $ 0.2549 | $ 50.98 |
| 500+ | $ 0.1973 | $ 98.65 |
| 1,500+ | $ 0.1867 | $ 280.05 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,10x13mm | |
| Type | - | |
| Capacitance | 1000uF | |
| Lifetime @ Temp | - | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 25V | |
| L789 | 13mm | |
| φD | 10mm | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



