LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOOYA PJ-362 product image
  • PJ-362 thumbnail 1
  • PJ-362 thumbnail 2
  • PJ-362 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA PJ-362RoHS

Manufacturer
HOOYAAsian Brands
MPN
PJ-362
LCSC Part #
C2939195
Packaging
Through Hole
Customer #
Key Attributes
3.5mm headphone jack Through Hole Audio Connectors RoHS
Datasheetpdf iconHOOYA PJ-362
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.256$ 0.26
6+$ 0.2082$ 1.25
100+$ 0.1713$ 17.13
200+$ 0.1457$ 29.14
500+$ 0.1343$ 67.15
1,600+$ 0.1275$ 204.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerHOOYA
PackagingThrough Hole
Operating Temperature Range-
Connector Type3.5mm headphone jack
Voltage Rating (Max)-
Current Rating (Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.