YJYCOIN YI201209U101-6R0T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YI201209U101-6R0T |
| LCSC Part # | C2971888 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20mΩ 6A 100Ω@100MHz 0805 Ferrite Beads and Chips |
| Datasheet | YJYCOIN YI201209U101-6R0T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 | |
| DC Resistance | 20mΩ | |
| Current Rating | 6A | |
| Impedance @ Frequency | 100Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| DC Resistance | 20mΩ | |
| Current Rating | 6A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 19,600
19,600 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0176 | $ 0.35 |
| 200+ | $ 0.01 | $ 2.00 |
| 600+ | $ 0.0098 | $ 5.88 |
| 4,000+ | $ 0.0095 | $ 38.00 |
| 8,000+ | $ 0.0094 | $ 75.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 | |
| DC Resistance | 20mΩ | |
| Current Rating | 6A | |
| Impedance @ Frequency | 100Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| DC Resistance | 20mΩ | |
| Current Rating | 6A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



