Cixi Kefa Elec KF2EDGKJ-3.5-8P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF2EDGKJ-3.5-8P |
| LCSC Part # | C2975103 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | 13A -40℃~+105℃ 320V Orange 14~26 Plug 3.5mm P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=3.5mm | |
| Current Rating (Max) | 13A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Voltage Rating (Max) | 320V | |
| Color | Orange | |
| Wire Gauge - AWG | 14~26 | |
| Mounting Style | - | |
| Connector Type | Plug | |
| Pitch | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7526 | $ 0.75 |
| 10+ | $ 0.6252 | $ 6.25 |
| 30+ | $ 0.5614 | $ 16.84 |
| 100+ | $ 0.4598 | $ 45.98 |
| 500+ | $ 0.4234 | $ 211.70 |
| 1,000+ | $ 0.4036 | $ 403.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=3.5mm | |
| Current Rating (Max) | 13A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Voltage Rating (Max) | 320V | |
| Color | Orange | |
| Wire Gauge - AWG | 14~26 | |
| Mounting Style | - | |
| Connector Type | Plug | |
| Pitch | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



