LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIBO DB129VG-5.08-2P-GN-S product image
  • DB129VG-5.08-2P-GN-S thumbnail 1
  • DB129VG-5.08-2P-GN-S thumbnail 2
  • DB129VG-5.08-2P-GN-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIBO DB129VG-5.08-2P-GN-SRoHS

Manufacturer
DIBOAsian Brands
MPN
DB129VG-5.08-2P-GN-S
LCSC Part #
C2981772
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
20A -40℃~+105℃ 300V 12~26 Straight Needle Green 5.08mm Through Hole,P=5.08mm Wire to Board RoHS
Datasheetpdf iconDIBO DB129VG-5.08-2P-GN-S
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1906$ 0.95
30+$ 0.1524$ 4.57
500+$ 0.1306$ 65.30
1,000+$ 0.1101$ 110.10
2,500+$ 0.101$ 252.50
8,000+$ 0.0955$ 764.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerDIBO
PackagingThrough Hole,P=5.08mm
Current Rating (Max)20A
Operating Temperature Range-40℃~+105℃
Voltage Rating (Max)300V
Wire Gauge - AWG12~26
Mounting StyleStraight Needle
ColorGreen
Pitch5.08mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.