XUNPU TF-123-ARP9H15
| Manufacturer | |
| MPN | TF-123-ARP9H15 |
| LCSC Part # | C2982547 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | C5191 -25℃~+85℃ Pluggable Gold 1.5mm 260℃ Card Slot MicroSD card (TF card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Contact Material | C5191 | |
| Operating Temperature Range | -25℃~+85℃ | |
| Card Connection Mode | Pluggable | |
| Contact Plating | Gold | |
| Body Height (Max) | 1.5mm | |
| Welding Temperature (Max) | 260℃ | |
| Connector Type | Card Slot | |
| Card Type | MicroSD card (TF card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,010
2,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0877 | $ 0.44 |
| 50+ | $ 0.0705 | $ 3.53 |
| 150+ | $ 0.062 | $ 9.30 |
| 500+ | $ 0.0555 | $ 27.75 |
| 2,500+ | $ 0.0504 | $ 126.00 |
| 5,000+ | $ 0.0478 | $ 239.00 |
| 10,000+ | $ 0.0472 | $ 472.00 |
| 20,000+ | $ 0.0468 | $ 936.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Contact Material | C5191 | |
| Operating Temperature Range | -25℃~+85℃ | |
| Card Connection Mode | Pluggable | |
| Contact Plating | Gold | |
| Body Height (Max) | 1.5mm | |
| Welding Temperature (Max) | 260℃ | |
| Connector Type | Card Slot | |
| Card Type | MicroSD card (TF card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



