DEALON FC05-S18DCU-00
| Manufacturer | DEALONAsian Brands |
| MPN | FC05-S18DCU-00 |
| LCSC Part # | C2998853 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | Slide Lock 18 Contact,Top Surface Mount 0.5mm -25℃~+85℃ SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 18 | |
| Contact Type | Contact,Top | |
| Mounting Type | Surface Mount | |
| FFC, FCB Thickness | 0.3mm | |
| Height Above Board | 2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0876 | $ 0.44 |
| 50+ | $ 0.0717 | $ 3.59 |
| 150+ | $ 0.0637 | $ 9.56 |
| 500+ | $ 0.0577 | $ 28.85 |
| 2,000+ | $ 0.0505 | $ 101.00 |
| 4,000+ | $ 0.0481 | $ 192.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 18 | |
| Contact Type | Contact,Top | |
| Mounting Type | Surface Mount | |
| FFC, FCB Thickness | 0.3mm | |
| Height Above Board | 2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



