LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RT 1/4W 1M5 F T/B product image
  • RT 1/4W 1M5 F T/B thumbnail 1
  • RT 1/4W 1M5 F T/B thumbnail 2
  • RT 1/4W 1M5 F T/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RT 1/4W 1M5 F T/BRoHS

Manufacturer
TyoHMAsian Brands
MPN
RT 1/4W 1M5 F T/B
LCSC Part #
C3039460
Packaging
Through Hole,2.4x6.4mm
Customer #
Key Attributes
250mW ±200ppm/℃ ±1% -60℃~+175℃ Through Hole,2.4x6.4mm Through Hole Resistors RoHS
Datasheetpdf iconTyoHM RT 1/4W 1M5 F T/B
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.085$ 0.43
50+$ 0.068$ 3.40
150+$ 0.0595$ 8.93
500+$ 0.0531$ 26.55
2,500+$ 0.048$ 120.00
5,000+$ 0.0455$ 227.50
10,000+$ 0.0448$ 448.00
20,000+$ 0.0444$ 888.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,2.4x6.4mm
Power(Watts)250mW
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature Range-60℃~+175℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece