TE Connectivity 2-2013289-1
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 2-2013289-1 |
| LCSC Part # | C306045 |
| Packaging | SMD,P=0.6mm |
| Customer # | |
| Key Attributes | DDR3 0.6mm Surface Mount 204 SMD,P=0.6mm Inline Module Sockets RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.6mm | |
| Connector Type | DDR3 | |
| Pitch | 0.6mm | |
| Height Above Board | 5.2mm | |
| Mounting Style | Surface Mount | |
| Operating Temperature Range | - | |
| Number of Pins | 204 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 620
620 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4124 | $ 1.41 |
| 10+ | $ 1.2083 | $ 12.08 |
| 30+ | $ 1.0957 | $ 32.87 |
| 100+ | $ 0.9696 | $ 96.96 |
| 500+ | $ 0.8 | $ 400.00 |
| 1,000+ | $ 0.7745 | $ 774.50 |
Standard Packaging200/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.6mm | |
| Connector Type | DDR3 | |
| Pitch | 0.6mm | |
| Height Above Board | 5.2mm | |
| Mounting Style | Surface Mount | |
| Operating Temperature Range | - | |
| Number of Pins | 204 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



