Murata Electronics BLM31PG121SH1L
| Manufacturer | |
| MPN | BLM31PG121SH1L |
| LCSC Part # | C307593 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20mΩ 3.5A 120Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Murata Electronics | |
| Packaging | 1206 | |
| DC Resistance | 20mΩ | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,945
2,945 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1388 | $ 0.69 |
| 50+ | $ 0.1106 | $ 5.53 |
| 150+ | $ 0.0986 | $ 14.79 |
| 500+ | $ 0.0835 | $ 41.75 |
| 3,000+ | $ 0.0768 | $ 230.40 |
| 6,000+ | $ 0.0728 | $ 436.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Murata Electronics | |
| Packaging | 1206 | |
| DC Resistance | 20mΩ | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



