LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOOYA DIN-323PP product image
  • DIN-323PP thumbnail 1
  • DIN-323PP thumbnail 2
  • DIN-323PP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA DIN-323PPRoHS

Manufacturer
HOOYAAsian Brands
MPN
DIN-323PP
LCSC Part #
C309317
Packaging
Through Hole
Customer #
Key Attributes
-20℃~+70℃ XLR female socket 1A Through Hole Circular Connector Assemblies RoHS
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5812$ 0.58
10+$ 0.4765$ 4.77
30+$ 0.4234$ 12.70
100+$ 0.3718$ 37.18
500+$ 0.3399$ 169.95
1,000+$ 0.3232$ 323.20
2,000+$ 0.3202$ 640.40
4,000+$ 0.3172$ 1268.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerHOOYA
PackagingThrough Hole
Operating Temperature Range-20℃~+70℃
Connector TypeXLR female socket
Current Rating (Max)1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.