LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics DX07W024JA1R1000 product image
Images for reference only

JAE Electronics DX07W024JA1R1000RoHS

Manufacturer
JAE ElectronicsAsian Brands
MPN
DX07W024JA1R1000
LCSC Part #
C3197763
Packaging
-
Customer #
Key Attributes
-30℃~+80℃ USB, DVI, HDMI Connector Assemblies RoHS
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1249$ 7.12
200+$ 2.7579$ 551.58
500+$ 2.6605$ 1330.25
1,000+$ 2.6133$ 2613.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerJAE Electronics
Packaging-
Gender-
Current Rating (Max)250mA;1.25A;5A;6.25A
Operating Temperature Range-30℃~+80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.