Knowles AT40SD
| Manufacturer | |
| MPN | AT40SD |
| LCSC Part # | C3273420 |
| Packaging | - |
| Customer # | |
| Key Attributes | -65℃~+125℃ 2000@100MHz 1.5pF~40pF 250V Trimmers, Variable Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Q @ Freq | 2000@100MHz | |
| electrostatic capacity | 1.5pF~40pF | |
| Rated Voltage | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 74.127 | $ 74.13 |
| 200+ | $ 28.6864 | $ 5737.28 |
| 500+ | $ 27.6778 | $ 13838.90 |
| 1,000+ | $ 27.1795 | $ 27179.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Q @ Freq | 2000@100MHz | |
| electrostatic capacity | 1.5pF~40pF | |
| Rated Voltage | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |

